Part Details for B72260-B321-K1 by TDK Corporation
Overview of B72260-B321-K1 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B72260-B321-K1
B72260-B321-K1 CAD Models
B72260-B321-K1 Part Data Attributes
|
B72260-B321-K1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72260-B321-K1
TDK Corporation
Varistor, 420V, 1000J, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 1000 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 420 V |
Alternate Parts for B72260-B321-K1
This table gives cross-reference parts and alternative options found for B72260-B321-K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72260-B321-K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V321BA60 | RESISTOR, VOLTAGE DEPENDENT, 420V, 1100J, CHASSIS MOUNT | Intersil Corporation | B72260-B321-K1 vs V321BA60 |