Datasheets
B72240B0271K001 by:

RESISTOR, VOLTAGE DEPENDENT, 350V, 550J, CHASSIS MOUNT, RADIAL LEADED

Part Details for B72240B0271K001 by TDK Epcos

Overview of B72240B0271K001 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B72240B0271K001

Part # Distributor Description Stock Price Buy
DISTI # 96K7697
Newark Varistor, Metal Oxide, 710V, Block, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Highe Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Block, Peak Surge Current @ 8/20µs:40Ka, Peak Energy (10/1000Us):- Rohs Compliant: Yes |Epcos B72240B0271K001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 21
  • 1 $35.2600
  • 5 $34.1500
  • 10 $33.1200
  • 25 $31.8300
$31.8300 / $35.2600 Buy Now
DISTI # 495-2395-ND
DigiKey VARISTOR 430V 40KA ENCASED DISC Min Qty: 1 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $27.3300
  • 10 $20.4420
  • 30 $18.3763
  • 100 $18.1188
$18.1188 / $27.3300 Buy Now
Quest Components   1
  • 1 $15.4700
$15.4700 Buy Now
DISTI # B72240B0271K001
TME Varistor: block, 275VAC, 350VDC, 40000A, 430V, Body dim: 40x55x14mm Min Qty: 1 16
  • 1 $33.1500
  • 5 $31.1400
  • 10 $30.1400
  • 20 $29.2400
  • 40 $28.6900
$28.6900 / $33.1500 Buy Now
DISTI # SIOV-B40K275
TME Varistor: block, 275VAC, 350VDC, 40kA, 1.4W Min Qty: 1 16
  • 1 $35.1600
  • 4 $30.5800
  • 10 $29.8000
  • 20 $29.3600
$29.3600 / $35.1600 Buy Now

Part Details for B72240B0271K001

B72240B0271K001 Part Data Attributes

B72240B0271K001 TDK Epcos
Buy Now Datasheet
Compare Parts:
B72240B0271K001 TDK Epcos RESISTOR, VOLTAGE DEPENDENT, 350V, 550J, CHASSIS MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 275 V
Energy Absorbing Capacity-Max 550 J
JESD-609 Code e3
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 55 mm
Package Length 60 mm
Package Shape RECTANGULAR PACKAGE
Package Width 14 mm
Packing Method BULK
Rated Power Dissipation (P) 1.4 W
Resistor Type VARISTOR
Surface Mount NO
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape BINDING POST
Working Voltage 350 V

Alternate Parts for B72240B0271K001

This table gives cross-reference parts and alternative options found for B72240B0271K001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72240B0271K001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIOV-B40K275 RESISTOR, VOLTAGE DEPENDENT, 350V, 550J, CHASSIS MOUNT Siemens B72240B0271K001 vs SIOV-B40K275
B72240B0271K001 Varistor, 350V, 550J, Chassis Mount, RADIAL LEADED TDK Corporation B72240B0271K001 vs B72240B0271K001
Part Number Description Manufacturer Compare
V275PA40A RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, CHASSIS MOUNT Littelfuse Inc B72240B0271K001 vs V275PA40A
V275PA40A METAL-OXIDE VARISTOR (MOV),275V V(RMS),6.5KA I(TM),FLANGE-A Intersil Corporation B72240B0271K001 vs V275PA40A
V275PA40C RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, CHASSIS MOUNT Littelfuse Inc B72240B0271K001 vs V275PA40C
B72232-B271-K1 Varistor, 350V, 360J, Chassis Mount, RADIAL LEADED TDK Corporation B72240B0271K001 vs B72232-B271-K1
B72240B0271K001 Varistor, 350V, 550J, Chassis Mount, RADIAL LEADED TDK Corporation B72240B0271K001 vs B72240B0271K001

B72240B0271K001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72240B0271K001 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72240B0271K001 by TDK Epcos

Select Manufacturer
Which Manufacturer of B72240B0271K001 would you like to use for your alert(s)?
  • Please alert me when B72240B0271K001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72240B0271K001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72240B0271K001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72240B0271K001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72240B0271K001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72240B0271K001 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: