B72240-B251-K1
TDK Epcos
Description: RESISTOR, VOLTAGE DEPENDENT, 320V, 490J, CHASSIS MOUNT, RADIAL LEADED

Overview of B72240-B251-K1 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MX0912B251Y Rochester Electronics LLC MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die)
0603USB-251MLB Coilcraft Inc Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN
0603USB-251MBC Coilcraft Inc Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN

CAD Models for B72240-B251-K1 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B72240-B251-K1 by TDK Epcos

B72240-B251-K1
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
490 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1.4 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
BINDING POST
Working Voltage
320 V
Want to compare parts?
  1. B72240-B251-K1
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, 320V, 490J, CHASSIS MOUNT, RADIAL LEADED
    VS

Alternate Parts for B72240-B251-K1

This table gives cross-reference parts and alternative options found for B72240-B251-K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72240-B251-K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72240B0251K001 RESISTOR, VOLTAGE DEPENDENT, 320V, 490J, CHASSIS MOUNT, RADIAL LEADED TDK Epcos B72240-B251-K1 vs B72240B0251K001
Part Number Description Manufacturer Compare
Q69X3310 Varistor, 320V, 330J, Chassis Mount, TDK Corporation B72240-B251-K1 vs Q69X3310
B72232-B251-K1 Varistor, 320V, 330J, Chassis Mount, RADIAL LEADED TDK Corporation B72240-B251-K1 vs B72232-B251-K1
V250PA40C RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT Littelfuse Inc B72240-B251-K1 vs V250PA40C
Q69X3637 Varistor, 320V, 490J, Chassis Mount, TDK Corporation B72240-B251-K1 vs Q69X3637
V250PA40C RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT Intersil Corporation B72240-B251-K1 vs V250PA40C
V250PA40A RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT Littelfuse Inc B72240-B251-K1 vs V250PA40A
V250PA40A RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT Intersil Corporation B72240-B251-K1 vs V250PA40A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72240-B251-K1 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72240-B251-K1 by TDK Epcos

  • Please alert me when B72240-B251-K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72240-B251-K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72240-B251-K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72240-B251-K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72240-B251-K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72240-B251-K1 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: