-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 420V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7672
|
Newark | Varistor, 255J, 320Vac, Voltage Rating Vac:320V, Voltage Rating V Dc:420V, Product Range:B722 Series, Clamping Voltage Vc Max:840V, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72220Q0321K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$1.1900 / $1.8700 | Buy Now |
DISTI #
495-6475-ND
|
DigiKey | VARISTOR 510V 15KA RADIAL Min Qty: 250 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$0.6029 / $0.9332 | Buy Now |
DISTI #
B72220Q0321K101
|
TME | Varistor: metal-oxide, THT, 320VAC, 420VDC, 510V, 15000A, -40÷105°C Min Qty: 250 | 0 |
|
$1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220Q0321K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220Q0321K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 420V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 255 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
This table gives cross-reference parts and alternative options found for B72220Q0321K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220Q0321K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150ZU8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | B72220Q0321K101 vs V150ZU8 |
B72220Q0301K101 | Varistor, 385V, 235J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0321K101 vs B72220Q0301K101 |
MOV14950CSA | RESISTOR, VOLTAGE DEPENDENT, 127 V, 30 J, THROUGH HOLE MOUNT | Eaton Bussmann | B72220Q0321K101 vs MOV14950CSA |
B72220-Q271-K101 | Varistor, 350V, 215J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0321K101 vs B72220-Q271-K101 |
B72220-Q151-K101 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0321K101 vs B72220-Q151-K101 |
B72220Q0211K101 | Varistor, 270V, 165J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0321K101 vs B72220Q0211K101 |
V150ZT8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | B72220Q0321K101 vs V150ZT8 |
V150ZS8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | B72220Q0321K101 vs V150ZS8 |
B72220Q0131K101 | Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0321K101 vs B72220Q0131K101 |
B72220-Q251-K101 | Varistor, 320V, 195J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0321K101 vs B72220-Q251-K101 |