-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 420V, 330J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220P3321K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220P3321K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 420V, 330J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 330 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27 mm | |
Package Length | 22.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
This table gives cross-reference parts and alternative options found for B72220P3321K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220P3321K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVZ20EC511KT1X | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | B72220P3321K101 vs TVZ20EC511KT1X |
TVZ20EB511KT4X | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | B72220P3321K101 vs TVZ20EB511KT4X |
TVZ20EB511KBSN | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B72220P3321K101 vs TVZ20EB511KBSN |
B72220P3321K101 | TDK Corporation | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | B72220P3321K101 vs B72220P3321K101 |
TVZ20EB511KBLN | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B72220P3321K101 vs TVZ20EB511KBLN |
TVZ20EC511KT45 | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | B72220P3321K101 vs TVZ20EC511KT45 |
TVZ20EC511KBLN | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B72220P3321K101 vs TVZ20EC511KBLN |
TVZ20EB511KT2 | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | B72220P3321K101 vs TVZ20EB511KT2 |
TVZ20EB511KT40 | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | B72220P3321K101 vs TVZ20EB511KT40 |
TVZ20EC511KT4X | World Products Inc | Check for Price | Varistor, 420V, 330J, Through Hole Mount, RADIAL LEADED | B72220P3321K101 vs TVZ20EC511KT4X |