Part Details for B72220-S2600-K101 by TDK Epcos
Overview of B72220-S2600-K101 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B72220-S2600-K101
B72220-S2600-K101 CAD Models
B72220-S2600-K101 Part Data Attributes
|
B72220-S2600-K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220-S2600-K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 85V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 50 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for B72220-S2600-K101
This table gives cross-reference parts and alternative options found for B72220-S2600-K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220-S2600-K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TND20V-101KB00AAA0 | Varistor, 85V, 50J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72220-S2600-K101 vs TND20V-101KB00AAA0 |
VZ20D101KBSEX | Varistor, 85V, 50J, Through Hole Mount | World Products Inc | B72220-S2600-K101 vs VZ20D101KBSEX |
B72220-S2600-K101 | Varistor, 85V, 50J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220-S2600-K101 vs B72220-S2600-K101 |
VZ20D101KBSDZ | Varistor, 85V, 50J, Through Hole Mount | World Products Inc | B72220-S2600-K101 vs VZ20D101KBSDZ |
VZ20D101KBSEZ | Varistor, 85V, 50J, Through Hole Mount | World Products Inc | B72220-S2600-K101 vs VZ20D101KBSEZ |