Part Details for B72214S2321K105 by TDK Corporation
Overview of B72214S2321K105 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B72214S2321K105
B72214S2321K105 CAD Models
B72214S2321K105 Part Data Attributes:
|
B72214S2321K105
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214S2321K105
TDK Corporation
Varistor, 420V, 136J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 136 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for B72214S2321K105
This table gives cross-reference parts and alternative options found for B72214S2321K105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S2321K105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214F2321K101 | Varistor, 420V, 136J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S2321K105 vs B72214F2321K101 |
V14P320PL1T | Varistor, 420V, 136J, Through Hole Mount | Littelfuse Inc | B72214S2321K105 vs V14P320PL1T |
B72214F2321K101 | RESISTOR, VOLTAGE DEPENDENT, 420V, 136J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72214S2321K105 vs B72214F2321K101 |
V14P320L1T | RESISTOR, VOLTAGE DEPENDENT, 420V, 136J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | B72214S2321K105 vs V14P320L1T |