There are no models available for this part yet.
Overview of B72214-S2381-K101 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2381-1Y-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C, , / |
CAD Models for B72214-S2381-K101 by TDK Epcos
Part Data Attributes for B72214-S2381-K101 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Circuit DC Voltage-Max
|
505 V
|
Circuit RMS Voltage-Max
|
385 V
|
Energy Absorbing Capacity-Max
|
136 J
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
B72214S2381K101
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Alternate Parts for B72214-S2381-K101
This table gives cross-reference parts and alternative options found for B72214-S2381-K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214-S2381-K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S2381K105 | Varistor, 505V, 136J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214-S2381-K101 vs B72214S2381K105 |
B72214S2381K105 | RESISTOR, VOLTAGE DEPENDENT, 505V, 136J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72214-S2381-K101 vs B72214S2381K105 |
B72214S2381K101 | RESISTOR, VOLTAGE DEPENDENT, 505V, 136J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72214-S2381-K101 vs B72214S2381K101 |