B72210S0750K101
Description: RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B72210S0750K101 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B72210S0750K101 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 96K7649
Newark Varistor, 12.0J, 75Vac, Voltage Rating Vac:75V, Voltage Rating V Dc:100V, Product Range:B722 Series, Clamping Voltage Vc Max:200V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72210S0750K101 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 2106
  • 1 $0.4970
  • 10 $0.3700
  • 25 $0.3320
  • 50 $0.2940
  • 100 $0.2560
  • 500 $0.2140
$0.2140 / $0.4970 Buy Now
DISTI # 495-5942-ND
DigiKey VARISTOR 120V 2.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 365
In Stock
  • 1 $0.4600
  • 10 $0.3690
  • 25 $0.3376
  • 100 $0.2511
  • 250 $0.2276
  • 500 $0.1884
  • 1,000 $0.1413
  • 2,500 $0.1295
  • 5,000 $0.1216
$0.1216 / $0.4600 Buy Now
DISTI # SIOV-S10K75
TME Varistor: metal-oxide, THT, 75VAC, 100VDC, 120V, 2500A, -40÷105°C Min Qty: 2 311
  • 2 $1.1900
  • 10 $0.5310
  • 25 $0.4120
  • 100 $0.2930
  • 500 $0.2560
$0.2560 / $1.1900 Buy Now

CAD Models for B72210S0750K101 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72210S0750K101 by TDK Epcos

B72210S0750K101
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
75 V
Energy Absorbing Capacity-Max
12 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
14.5 mm
Package Length
12 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
4.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
100 V
Want to compare parts?
  1. B72210S0750K101
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for B72210S0750K101

This table gives cross-reference parts and alternative options found for B72210S0750K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210S0750K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72210S0750K101 Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED TDK Corporation B72210S0750K101 vs B72210S0750K101
B72210-S750-K101 RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72210S0750K101 vs B72210-S750-K101
Part Number Description Manufacturer Compare
VF10M10121JEB RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT Kyocera AVX Components B72210S0750K101 vs VF10M10121JEB
VE13M00750JEC RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT Kyocera AVX Components B72210S0750K101 vs VE13M00750JEC
SVC121D-10BFK5 Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED Samwha Electronics B72210S0750K101 vs SVC121D-10BFK5
VE13M00750JEA RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT Kyocera AVX Components B72210S0750K101 vs VE13M00750JEA
SVC121D-10ABK7 Varistor, 100V, 12J, Through Hole Mount Samwha Electronics B72210S0750K101 vs SVC121D-10ABK7
ENC121D-10A RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT Fuji Electric Co Ltd B72210S0750K101 vs ENC121D-10A
Z10L121 Varistor, 100V, Through Hole Mount, Dean Technology B72210S0750K101 vs Z10L121
VF10M10121KEG RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT Kyocera AVX Components B72210S0750K101 vs VF10M10121KEG
VE13M00750JEG RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT Kyocera AVX Components B72210S0750K101 vs VE13M00750JEG
SVC121D-10ABK1 Varistor, 100V, 12J, Through Hole Mount Samwha Electronics B72210S0750K101 vs SVC121D-10ABK1

Related Parts for B72210S0750K101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72210S0750K101 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72210S0750K101 by TDK Epcos

  • Please alert me when B72210S0750K101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72210S0750K101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72210S0750K101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72210S0750K101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72210S0750K101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72210S0750K101 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: