Part Details for B72207S0301K101 by TDK Corporation
Overview of B72207S0301K101 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0301K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0301K101
|
Avnet Americas | Varistor Metal Oxide 100pF 10A 470V Through Hole - Bulk (Alt: B72207S0301K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2000 |
|
RFQ | |
DISTI #
B72207S0301K101
|
Avnet Americas | Varistor Metal Oxide 100pF 10A 470V Through Hole - Bulk (Alt: B72207S0301K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0669 | Buy Now |
DISTI #
871-B72207S301K101
|
Mouser Electronics | Varistors 300VAC 10% 7mm StandarD RoHS: Compliant | 72970 |
|
$0.0560 / $0.2900 | Buy Now |
DISTI #
77782222
|
Verical | Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 631 Package Multiple: 1 | Americas - 1435 |
|
$0.0951 / $0.1493 | Buy Now |
DISTI #
B72207S0301K101
|
TTI | Varistors 300VAC 10% 7mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0970 / $0.1010 | Buy Now |
DISTI #
B72207S301K101
|
TTI | Varistors 300volts 1200A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0750 / $0.0790 | Buy Now |
DISTI #
B72207S0301K101
|
Avnet Abacus | Varistor Metal Oxide 100pF 10A 470V Through Hole (Alt: B72207S0301K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 213000 |
|
Buy Now | |
DISTI #
B72207S0301K101
|
Avnet Asia | Varistor Metal Oxide 100pF 10A 470V Through Hole (Alt: B72207S0301K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B72207S0301K101
B72207S0301K101 CAD Models
B72207S0301K101 Part Data Attributes
|
B72207S0301K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72207S0301K101
TDK Corporation
Varistor, 385V, 23J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 23 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 385 V |
Alternate Parts for B72207S0301K101
This table gives cross-reference parts and alternative options found for B72207S0301K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72207S0301K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S07K300 | Varistor, 385V, 23J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72207S0301K101 vs SIOV-S07K300 |
SIOV-S07K300 | RESISTOR, VOLTAGE DEPENDENT, 385V, 23J, THROUGH HOLE MOUNT | Siemens | B72207S0301K101 vs SIOV-S07K300 |
B72207S0301K101 | RESISTOR, VOLTAGE DEPENDENT, 385V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72207S0301K101 vs B72207S0301K101 |
SIOV-S07K300 | RESISTOR, VOLTAGE DEPENDENT, 385V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72207S0301K101 vs SIOV-S07K300 |
B72207-S301-K101 | RESISTOR, VOLTAGE DEPENDENT, 385V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72207S0301K101 vs B72207-S301-K101 |