There are no models available for this part yet.
Overview of B72205S0110K111 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B72205S0110K111 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-76408-1-ND
|
DigiKey | VARISTOR 18V 100A DISC 5MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15766 In Stock |
|
$0.0974 / $0.4600 | Buy Now | |
Onlinecomponents.com | Varistor - 11VAC / 14VDC Voltage Rating - 18V Varistor Voltage - 100 A Surge Current - 300 mJ Surge Energy - Radial Leaded - PCB Mount. RoHS: Compliant |
250 Partner Stock |
|
$0.2754 / $1.9900 | Buy Now |
CAD Models for B72205S0110K111 by TDK Epcos
Part Data Attributes for B72205S0110K111 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
TDK
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|