Part Details for B71N8V02T by Amerace Electronic Components
Overview of B71N8V02T by Amerace Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B71N8V02T
B71N8V02T CAD Models
B71N8V02T Part Data Attributes
|
B71N8V02T
Amerace Electronic Components
Buy Now
Datasheet
|
Compare Parts:
B71N8V02T
Amerace Electronic Components
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Brown Insulator, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERACE ELECTRONIC COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.091 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VDC V | |
Filter Feature | NO | |
Insulator Color | BROWN | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.161 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for B71N8V02T
This table gives cross-reference parts and alternative options found for B71N8V02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B71N8V02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B71N9H02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.4 inch Pitch, Solder Terminal, Brown Insulator, Receptacle, | Amerace Electronic Components | B71N8V02T vs B71N9H02T |
B71N5H02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.394 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amerace Electronic Components | B71N8V02T vs B71N5H02T |