Part Details for B6S by Kuwait Semiconductor Co Ltd
Overview of B6S by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B6S
B6S CAD Models
B6S Part Data Attributes
|
B6S
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B6S
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 0.5A, 600V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for B6S
This table gives cross-reference parts and alternative options found for B6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB6S-E3 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6S vs MB6S-E3 |
MB6S | Bridge Rectifier Diode, 0.8A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | B6S vs MB6S |
B6S | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, | Sensitron Semiconductors | B6S vs B6S |
B6S-E3/80 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6S vs B6S-E3/80 |
MB6S | Bridge Rectifier Diode, 0.5A, 600V V(RRM), | Vishay Intertechnologies | B6S vs MB6S |
MB6S-E3/30 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6S vs MB6S-E3/30 |
MBS6 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, MBS, 4 PIN | Taiwan Semiconductor | B6S vs MBS6 |
B6S-E3/80 | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B6S vs B6S-E3/80 |
B6S | Bridge Rectifier Diode | HY Electronic Corp | B6S vs B6S |
B6S | Bridge Rectifier Diode, 0.5A, 600V V(RRM) | Formosa Microsemi Co Ltd | B6S vs B6S |