Part Details for B6M-E3/45 by Vishay Intertechnologies
Overview of B6M-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6M-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M2865
|
Newark | 0.5A,600V, pth Mini Bridge |Vishay B6M-E3/45 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for B6M-E3/45
B6M-E3/45 CAD Models
B6M-E3/45 Part Data Attributes
|
B6M-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B6M-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE MBM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE MBM, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for B6M-E3/45
This table gives cross-reference parts and alternative options found for B6M-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6M-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B6S-E3/80 | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B6M-E3/45 vs B6S-E3/80 |
MB6S-E3/30 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6M-E3/45 vs MB6S-E3/30 |
MB6S-E3 | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B6M-E3/45 vs MB6S-E3 |
B6S | Bridge Rectifier Diode, | Surge Components Inc | B6M-E3/45 vs B6S |
MB6M-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE MBM, 4 PIN | Vishay Intertechnologies | B6M-E3/45 vs MB6M-E3/45 |
MB6M | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | General Instrument Corp | B6M-E3/45 vs MB6M |
S1ZB60 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, 1Z, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | B6M-E3/45 vs S1ZB60 |
MB6S-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6M-E3/45 vs MB6S-E3/45 |