There are no models available for this part yet.
Overview of B6B-PH-KL(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B6B-PH-KL(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-B6BPHKLLFSN
|
Mouser Electronics | Automotive Connectors PH HEADER (TOP) RoHS: Compliant | 0 |
|
$0.1520 / $0.3700 | Order Now | |
Future Electronics | 6 Position 2.0mm Top-Entry through Hole Low Indertion Force Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 2000Box |
|
$0.1520 / $0.1670 | Buy Now | ||
LCSC | 1x6P 6P PH Tin 6 -25+85 2A 1 2mm Brass Alloy Direct Insert PluginP2mm Wire To Board Connector ROHS | 14759 |
|
$0.0510 / $0.1188 | Buy Now |
CAD Models for B6B-PH-KL(LF)(SN) by JST Manufacturing
Part Data Attributes for B6B-PH-KL(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.177 inch
|
Body Depth
|
0.236 inch
|
Body Length
|
0.547 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
Tin (Sn) - reflowed
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
800VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
YELLOW
|
Insulator Material
|
POLYAMIDE66
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
TUV; UL
|
Terminal Length
|
0.134 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for B6B-PH-KL(LF)(SN)
This table gives cross-reference parts and alternative options found for B6B-PH-KL(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6B-PH-KL(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B6B-PH-KL | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B6B-PH-KL(LF)(SN) vs B6B-PH-KL |
Related Parts for B6B-PH-KL(LF)(SN)
-
B6B-PH-KLHeaders and Edge Type Connectors
-
1823638Terminals and Terminal Blocks
-
12061C103KAT2AFixed Capacitors
-
CR0603-FX-1133ELFFixed Resistors
-
CDRH125-100MCFixed Inductors
-
SIA446DJ-T1-GE3Power Field-Effect Transistors
-
BD9D322QWZ-E2Switching Regulator or Controllers
-
BLM31PG121SN1LData Line Filters
-
KAA-3528SURKCGKCTVisible LEDs