Part Details for B6251F1-005-NT3G-75 by Amphenol Corporation
Overview of B6251F1-005-NT3G-75 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6251F1-005-NT3G-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65695465
|
Verical | Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold Min Qty: 22 Package Multiple: 1 | Americas - 500 |
|
$2.7400 / $2.8500 | Buy Now |
DISTI #
B6251F1005NT3G-0
|
TME | Connector: BNC | 500 |
|
Buy Now |
Part Details for B6251F1-005-NT3G-75
B6251F1-005-NT3G-75 CAD Models
B6251F1-005-NT3G-75 Part Data Attributes
|
B6251F1-005-NT3G-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
B6251F1-005-NT3G-75
Amphenol Corporation
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.3 |