Part Details for B625100-006-NT3G-75 by Amphenol Corporation
Overview of B625100-006-NT3G-75 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B625100-006-NT3G-75
B625100-006-NT3G-75 CAD Models
B625100-006-NT3G-75 Part Data Attributes
|
B625100-006-NT3G-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
B625100-006-NT3G-75
Amphenol Corporation
RF BNC Connector, Female, Board Mount, Surface Mount Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (100) | |
Contact Finish Termination | GOLD (3) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |