Part Details for B609-0UG-120AN by LEDtronics Inc
Overview of B609-0UG-120AN by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for B609-0UG-120AN
B609-0UG-120AN CAD Models
B609-0UG-120AN Part Data Attributes
|
B609-0UG-120AN
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
B609-0UG-120AN
LEDtronics Inc
Single Color LED Display Cluster, Lime Green, 26.2mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | LIME GREEN | |
Configuration | COMPLEX | |
Display Height | 26.2 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |