Part Details for B6005T by Pulse Electronics Corporation
Overview of B6005T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B6005T
B6005T CAD Models
B6005T Part Data Attributes
|
B6005T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B6005T
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FOR USE WITH AMD 79C978 PHONELINE/ETHERNET LAN CONTROLLER; TURNS RATIO: 1.41:1 | |
Height | 7.37 mm | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14.73 mm |