There are no models available for this part yet.
Overview of B5B-ZR-SM3-TF by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for B5B-ZR-SM3-TF by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.059 PITCH,SURFACE MOUNT TERMINAL,WHITE | 244 |
|
$0.6750 / $1.3500 | Buy Now | ||
Velocity Electronics | Our Stock | 483 |
|
RFQ |
CAD Models for B5B-ZR-SM3-TF by JST Manufacturing
Part Data Attributes for B5B-ZR-SM3-TF by JST Manufacturing
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN LEAD OVER COPPER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
ZHR-5
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for B5B-ZR-SM3-TF
This table gives cross-reference parts and alternative options found for B5B-ZR-SM3-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5B-ZR-SM3-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0572 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug | Molex | B5B-ZR-SM3-TF vs 87437-0572 |
0874370543 | CONN HEADER 5POS 1.5MM VERT SMD | Molex | B5B-ZR-SM3-TF vs 0874370543 |
87437-0533 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | B5B-ZR-SM3-TF vs 87437-0533 |
10089717-005000LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | B5B-ZR-SM3-TF vs 10089717-005000LF |
0874370573 | CONN HEADER 5POS 1.5MM VERT SMD | Molex | B5B-ZR-SM3-TF vs 0874370573 |
87437-0563 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | B5B-ZR-SM3-TF vs 87437-0563 |
87437-0573 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | B5B-ZR-SM3-TF vs 87437-0573 |
87437-0532 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | B5B-ZR-SM3-TF vs 87437-0532 |
HS7005E | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | B5B-ZR-SM3-TF vs HS7005E |
10089717-005000LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | B5B-ZR-SM3-TF vs 10089717-005000LF |