Part Details for B59995-C160-A70 by TDK Epcos
Overview of B59995-C160-A70 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC160/BEA | Rochester Electronics LLC | Replacement for Texas Instruments part number 5962-8682401EA. Buy from authorized manufacturer Rochester Electronics. | |
DC1601B-C | Analog Devices | LTM4607EV Demo Board - 20A Par | |
LTC1603IG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ |
Price & Stock for B59995-C160-A70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 13 ohm, THROUGH HOLE MOUNT | 1200 |
|
$0.6630 / $1.6575 | Buy Now |
Part Details for B59995-C160-A70
B59995-C160-A70 CAD Models
B59995-C160-A70 Part Data Attributes
|
B59995-C160-A70
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59995-C160-A70
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 13ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | STRIP PACK | |
Resistance | 13 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |
Alternate Parts for B59995-C160-A70
This table gives cross-reference parts and alternative options found for B59995-C160-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59995-C160-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59995-C160-A70 | PTC Thermistor, 13ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59995-C160-A70 vs B59995-C160-A70 |
B59995-C160-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 13ohm, THROUGH HOLE MOUNT | Siemens | B59995-C160-A70 vs B59995-C160-A70 |
B59995C0160A070 | PTC Thermistor, 13ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59995-C160-A70 vs B59995C0160A070 |