There are no models available for this part yet.
Overview of B59955-C160-A70 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC160/BEA | Rochester Electronics LLC | Replacement for Texas Instruments part number 5962-8682401EA. Buy from authorized manufacturer Rochester Electronics. | |
DC1601B-C | Analog Devices | LTM4607EV Demo Board - 20A Par | |
LTC1603IG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ |
CAD Models for B59955-C160-A70 by Siemens
Part Data Attributes for B59955-C160-A70 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Resistance
|
0.8 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Alternate Parts for B59955-C160-A70
This table gives cross-reference parts and alternative options found for B59955-C160-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59955-C160-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59955C0160A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.8ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59955-C160-A70 vs B59955C0160A070 |
B59955-C160-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.8ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59955-C160-A70 vs B59955-C160-A70 |
B59955C0160A070 | PTC Thermistor, 0.8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59955-C160-A70 vs B59955C0160A070 |