B59880C0120A070
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 70ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of B59880C0120A070 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B59880C0120A070 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 34M5335
Newark Thermistor, Ptc, Zero Power Resistance At 25°C:70Ohm, Thermistor Mounting:Through Hole, Product Range:B59880 Series, Operating Voltage Max:265V, Applications:Over Current Protection, Short Circuit Protection, Operating Temperature Rohs Compliant: Yes |Epcos B59880C0120A070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 364
  • 1 $1.6500
  • 10 $1.2500
  • 25 $1.1300
  • 50 $1.0300
  • 100 $0.9150
  • 500 $0.7700
$0.7700 / $1.6500 Buy Now
DISTI # 495-7080-ND
DigiKey PTC RESET FUSE 265V 55MA RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 9769
In Stock
  • 1 $0.9000
  • 5 $0.8720
  • 10 $0.8160
  • 50 $0.6754
  • 100 $0.5629
  • 250 $0.5488
  • 500 $0.4955
$0.4955 / $0.9000 Buy Now
Chip 1 Exchange INSTOCK 220
RFQ

CAD Models for B59880C0120A070 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B59880C0120A070 by TDK Epcos

B59880C0120A070
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
265 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
6.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Reference Standard
UL; VDE
Resistance
70 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Tolerance
25%
Working Voltage
265 V
Want to compare parts?
  1. B59880C0120A070
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 70ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B59880C0120A070

This table gives cross-reference parts and alternative options found for B59880C0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59880C0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B59880C0120A070 PTC Thermistor, 70ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B59880C0120A070 vs B59880C0120A070
Part Number Description Manufacturer Compare
B59155-M70-A70 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B59880C0120A070 vs B59155-M70-A70
B57867S0303J140 NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B59880C0120A070 vs B57867S0303J140
B57620-C331-J962 NTC Thermistor, 330ohm, Surface Mount, TDK Corporation B59880C0120A070 vs B57620-C331-J962
B57620C0471K962 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT TDK Epcos B59880C0120A070 vs B57620C0471K962
B59155M0155A070 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B59880C0120A070 vs B59155M0155A070
B57891M0334J000 RESISTOR, TEMPERATURE DEPENDENT, NTC, 330000ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B59880C0120A070 vs B57891M0334J000
B57164K0474J000 NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B59880C0120A070 vs B57164K0474J000
B57045-K682-K RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, CHASSIS MOUNT TDK Epcos B59880C0120A070 vs B57045-K682-K
B57164K0222K000 NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B59880C0120A070 vs B57164K0222K000
B59401D0060A040 RESISTOR, TEMPERATURE DEPENDENT, PTC, 80ohm, CHASSIS MOUNT TDK Epcos B59880C0120A070 vs B59401D0060A040

Related Parts for B59880C0120A070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B59880C0120A070 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B59880C0120A070 by TDK Epcos

  • Please alert me when B59880C0120A070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B59880C0120A070 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B59880C0120A070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B59880C0120A070 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B59880C0120A070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B59880C0120A070 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: