Part Details for B59810C0120A070 by TDK Corporation
Overview of B59810C0120A070 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59810C0120A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59810C0120A070
|
Avnet Americas | PTC THERMISTOR C 810-A 120-A 70 24,5X2,5 (Alt: B59810C0120A070) Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days | 0 |
|
$5.6980 | Buy Now |
DISTI #
B59810C0120A070
|
Avnet Americas | Thermistor PTC 2.6Ohm ±25% 2-Pin Radial Bulk (Alt: B59810C0120A070) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 0 Days | 0 |
|
$5.6980 | Buy Now |
DISTI #
871-B59810C120A70
|
Mouser Electronics | PTC Thermistors PTC Thermistor C 810-A 120-A 70 24,5X2,5 RoHS: Compliant | 70 |
|
$4.4900 / $6.0300 | Buy Now |
DISTI #
B59810C0120A070
|
Avnet Abacus | Thermistor PTC 2.6Ohm �25% 2-Pin Radial Bulk (Alt: B59810C0120A070) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59810C0120A070
B59810C0120A070 CAD Models
B59810C0120A070 Part Data Attributes
|
B59810C0120A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59810C0120A070
TDK Corporation
PTC Thermistor, 2.6ohm, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 2.6 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for B59810C0120A070
This table gives cross-reference parts and alternative options found for B59810C0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59810C0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59810-C120-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2.6ohm, THROUGH HOLE MOUNT | TDK Epcos | B59810C0120A070 vs B59810-C120-A70 |