Part Details for B59501-J135-A110 by TDK Corporation
Overview of B59501-J135-A110 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ135-AZ | Renesas Electronics Corporation | Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications, MP-45F, /Bag | |
HFA1100IBZ96 | Renesas Electronics Corporation | 850MHz, Low Distortion Current Feedback Operational Amplifiers, SOICN, /Reel | |
QS4A110QG | Renesas Electronics Corporation | 10-Channel Analog Switch |
Part Details for B59501-J135-A110
B59501-J135-A110 CAD Models
B59501-J135-A110 Part Data Attributes
|
B59501-J135-A110
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59501-J135-A110
TDK Corporation
PTC Thermistor, 33ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 5 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 33 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Thermistor Application | MOTOR START | |
Tolerance | 20% |