Part Details for B59421A0125A062 by TDK Corporation
Overview of B59421A0125A062 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59421A0125A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59421A0125A062
|
Avnet Americas | PTC Thermistor, 470 ohm, SMD, 32 VDC, -50% to +50%, B59421 Series - Tape and Reel (Alt: B59421A0125A062) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2307 | Buy Now |
DISTI #
B59421A0125A062
|
Avnet Americas | Thermistor PTC 470Ohm 50% 2-Pin 0402 Cardboard T/R - Tape and Reel (Alt: B59421A0125A062) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2307 | Buy Now |
DISTI #
871-B59421A0125A062
|
Mouser Electronics | PTC Thermistors 0402 470ohms 125C Temperature Sensor RoHS: Compliant | 31961 |
|
$0.1590 / $0.5500 | Buy Now |
DISTI #
B59421A0125A062
|
Avnet Abacus | Thermistor PTC 470Ohm 50% 2-Pin 0402 Cardboard T/R (Alt: B59421A0125A062) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B59421A0125A062
|
Avnet Asia | PTC Thermistor, 470 ohm, SMD, 32 VDC, -50% to +50%, B59421 Series (Alt: B59421A0125A062) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B59421A0125A062
B59421A0125A062 CAD Models
B59421A0125A062 Part Data Attributes
|
B59421A0125A062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59421A0125A062
TDK Corporation
PTC Thermistor, 470ohm, Surface Mount, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 19 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Reference Standard | AEC-Q200; IEC; UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |
Alternate Parts for B59421A0125A062
This table gives cross-reference parts and alternative options found for B59421A0125A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59421A0125A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59421A0125A062 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TDK Epcos | B59421A0125A062 vs B59421A0125A062 |