-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59421A0075A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59421A0075A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Reference Standard | AEC-Q200; IEC; UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |