Part Details for B59339-A1500-P20 by TDK Epcos
Overview of B59339-A1500-P20 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AC-13-33EA15.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT5349AE-FR-33N0A150.000000 | SiTime | 60 to 220 MHz, ±50-ppb precision Super-TCXO | |
SIT9045AI-13-33E-A150.000000 | SiTime | SIT9045AI-13-33E-A150.000000 |
Part Details for B59339-A1500-P20
B59339-A1500-P20 CAD Models
B59339-A1500-P20 Part Data Attributes
|
B59339-A1500-P20
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59339-A1500-P20
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 50ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 31 OHMS | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 50 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% |