B59301P1120A062
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT

Overview of B59301P1120A062 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B59301P1120A062 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 93AK8322
Newark Ptc Thermistor P, 62 Nat 120 Grad C |Epcos B59301P1120A062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4100
$1.4100 Buy Now
DISTI # 495-76358-1-ND
DigiKey PTC RESET FUSE 24V 310MA 4032 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 968
In Stock
  • 1 $2.1200
  • 5 $1.7860
  • 10 $1.6590
  • 25 $1.5048
  • 50 $1.3984
  • 100 $1.2995
  • 500 $1.0961
  • 1,000 $0.9077
  • 2,000 $0.8436
  • 3,000 $0.8083
  • 5,000 $0.7923
$0.7923 / $2.1200 Buy Now
Onlinecomponents.com PTC Thermistor - 3.1 Ohms - ±25% Tolerance - 30V - 4032 (1080 Metric) Package - Surface Mount. RoHS: Compliant 726 Partner Stock
  • 21 $1.5500
  • 500 $1.4900
  • 1,000 $1.4200
  • 3,000 $1.3700
  • 8,000 $1.3200
$1.3200 / $1.5500 Buy Now

CAD Models for B59301P1120A062 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B59301P1120A062 by TDK Epcos

B59301P1120A062
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
30 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.3 mm
Package Length
10 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
8 mm
Packing Method
TR, BLISTER, 13 INCH
Reference Standard
AEC-Q200
Resistance
3.1 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Thermistor Application
OVERLOAD PROTECTION
Tolerance
25%
Working Voltage
30 V
Want to compare parts?
  1. B59301P1120A062
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for B59301P1120A062

This table gives cross-reference parts and alternative options found for B59301P1120A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59301P1120A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B59301-P1120-A62 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.1ohm, SURFACE MOUNT Siemens B59301P1120A062 vs B59301-P1120-A62

Related Parts for B59301P1120A062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B59301P1120A062 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B59301P1120A062 by TDK Epcos

Select Manufacturer
Which Manufacturer of B59301P1120A062 would you like to use for your alert(s)?
  • Please alert me when B59301P1120A062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B59301P1120A062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B59301P1120A062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B59301P1120A062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B59301P1120A062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B59301P1120A062 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: