Part Details for B59250-C1080-B70 by TDK Corporation
Overview of B59250-C1080-B70 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1080A | Analog Devices | LTC4268 High Power PD with Syn | |
8N3S270EC-1080CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S270EC-1080CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Part Details for B59250-C1080-B70
B59250-C1080-B70 CAD Models
B59250-C1080-B70 Part Data Attributes
|
B59250-C1080-B70
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59250-C1080-B70
TDK Corporation
PTC Thermistor, 25ohm, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | DEGAUSSING | |
Tolerance | 20% |