B59204J0130B010
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of B59204J0130B010 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for B59204J0130B010 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 73M9440
Newark Resistor, Ptc, Cap Charge, 800Vdc, Product Range:B5920 Series, Disc Size:-, Zero Power Resistance At 25°C:100Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:-, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Epcos B59204J0130B010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.7900
  • 10 $7.4400
  • 25 $6.4300
  • 50 $5.9400
  • 100 $5.2800
  • 250 $5.0100
$5.0100 / $7.7900 Buy Now

CAD Models for B59204J0130B010 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B59204J0130B010 by TDK Epcos

B59204J0130B010
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Resistance
100 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Tolerance
25%
Want to compare parts?
  1. B59204J0130B010
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Related Parts for B59204J0130B010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B59204J0130B010 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B59204J0130B010 by TDK Epcos

Select Manufacturer
Which Manufacturer of B59204J0130B010 would you like to use for your alert(s)?
  • Please alert me when B59204J0130B010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B59204J0130B010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B59204J0130B010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B59204J0130B010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B59204J0130B010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B59204J0130B010 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: