-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 100ohm, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59100M1160A070
|
Avnet Americas | Thermistor PTC 100Ohm 2-Pin Radial Bulk (Alt: B59100M1160A070) Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | 0 |
|
$2.8807 | Buy Now |
DISTI #
B59100M1160A070
|
Avnet Americas | Thermistor PTC 100Ohm 2-Pin Radial Bulk (Alt: B59100M1160A070) Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | 0 |
|
$2.8807 | Buy Now |
DISTI #
871-B59100M1160A70
|
Mouser Electronics | PTC Thermistors T=5K 160deg C RoHS: Compliant | 1157 |
|
$2.0700 / $4.2900 | Buy Now |
DISTI #
B59100M1160A070
|
TTI | PTC Thermistors T=5K 160deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Ammo Pack | Americas - 0 |
|
$1.9900 / $2.6000 | Buy Now |
DISTI #
B59100M1160A70
|
TTI | PTC Thermistors T=5K 160deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Ammo Pack | Americas - 0 |
|
$1.9000 / $2.2100 | Buy Now |
DISTI #
B59100M1160A070
|
Avnet Abacus | Thermistor PTC 100Ohm 2-Pin Radial Bulk (Alt: B59100M1160A070) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700189575
|
Chip1Stop | Thermistor PTC 100 Ohm 2-Pin Wire Bulk RoHS: Compliant | 114 |
|
$3.4200 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59100M1160A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59100M1160A070
TDK Corporation
PTC Thermistor, 100ohm, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Diameter | 3 mm | |
Package Length | 10 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | MOTOR PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for B59100M1160A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59100M1160A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59100-M1160-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | Siemens | B59100M1160A070 vs B59100-M1160-A70 |
B59100-M1160-A70 | PTC Thermistor, 100ohm, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59100M1160A070 vs B59100-M1160-A70 |