Part Details for B59100-C120-A70 by TDK Epcos
Overview of B59100-C120-A70 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. | |
DC1209A | Analog Devices | LT3060EDC Demo Board - 45V Vin | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High |
Part Details for B59100-C120-A70
B59100-C120-A70 CAD Models
B59100-C120-A70 Part Data Attributes
|
B59100-C120-A70
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59100-C120-A70
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Packing Method | STRIP PACK | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for B59100-C120-A70
This table gives cross-reference parts and alternative options found for B59100-C120-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59100-C120-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59100-C120-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | Siemens | B59100-C120-A70 vs B59100-C120-A70 |
B59100C0120A070 | PTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59100-C120-A70 vs B59100C0120A070 |