-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0.5-4.5V, SQUARE, THROUGH HOLE MOUNT, HALOGEN FREE AND ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B58621K1510A069
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B58621K1510A069
TDK Epcos
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0.5-4.5V, SQUARE, THROUGH HOLE MOUNT, HALOGEN FREE AND ROHS COMPLIANT, DIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Body Breadth | 17.8 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.5V | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |