There are no models available for this part yet.
Overview of B5817W by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B5817W by Suzhou Good-Ark Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4786-B5817WCT-ND
|
DigiKey | RECTIFIER, SCHOTTKY, 1A, 20V, SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5633 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
CAD Models for B5817W by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for B5817W by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.5 W
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for B5817W
This table gives cross-reference parts and alternative options found for B5817W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5817W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD12HE-TP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Micro Commercial Components | B5817W vs SMD12HE-TP |
FM120W-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMX, 2 PIN | Rectron Semiconductor | B5817W vs FM120W-W |
B5817WSF2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | B5817W vs B5817WSF2 |
B120W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Viking Tech Corp | B5817W vs B120W |
SS12AF6 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | B5817W vs SS12AF6 |
MBR120HW | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | B5817W vs MBR120HW |
KLFM120-MH1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | B5817W vs KLFM120-MH1 |
SD275SA30C00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | B5817W vs SD275SA30C00D |
B5817WS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | B5817W vs B5817WS |
SS12LHRFG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | B5817W vs SS12LHRFG |
Related Parts for B5817W
-
B5817W-TPRectifier Diodes
-
SZMMSZ5V6T1GZener Diodes
-
CC0805MKX5R8BB226Fixed Capacitors
-
SMBJ16CATransient Suppressors
-
IRLML0100TRPBFPower Field-Effect Transistors
-
UPD78F4216AGC-8EU-AMicrocontrollers
-
RC0402FR-07510RLFixed Resistors
-
UCC3583DSwitching Regulator or Controllers
-
SI4425DYSmall Signal Field-Effect Transistors