-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 3000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57869S0302G140
|
Avnet Americas | NTC THERMISTOR S869 / 3 K/G140 - Bulk (Alt: B57869S0302G140) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3032 | Buy Now |
DISTI #
B57869S0302G140
|
Avnet Americas | Thermistor NTC 3KOhm 2-Pin Radial Bulk - Bulk (Alt: B57869S0302G140) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3032 | Buy Now |
DISTI #
871-B57869S302G140
|
Mouser Electronics | NTC Thermistors 3k 3988 RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
B57869S302G140
|
TTI | NTC Thermistors 3k 3988 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.6300 | Buy Now |
DISTI #
B57869S0302G140
|
TTI | NTC Thermistors 3k 3988 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57869S0302G140
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57869S0302G140
TDK Corporation
NTC Thermistor, 3000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3/e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.5% |
This table gives cross-reference parts and alternative options found for B57869S0302G140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57869S0302G140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57869-S302-G140 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 3000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57869S0302G140 vs B57869-S302-G140 |