Part Details for B57660G0234J000 by TDK Corporation
Overview of B57660G0234J000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B57660G0234J000
B57660G0234J000 CAD Models
B57660G0234J000 Part Data Attributes
|
B57660G0234J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57660G0234J000
TDK Corporation
NTC Thermistor, 231400ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | GLASS ENCAPSULATED | |
JESD-609 Code | e3 | |
Manufacturer Series | B57660 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 231400 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4240 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for B57660G0234J000
This table gives cross-reference parts and alternative options found for B57660G0234J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57660G0234J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B57867S0303J140 | TDK Corporation | Check for Price | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | B57660G0234J000 vs B57867S0303J140 |
B57891-M104-K | TDK Corporation | Check for Price | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | B57660G0234J000 vs B57891-M104-K |
B59155-M70-A70 | TDK Epcos | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | B57660G0234J000 vs B59155-M70-A70 |
B57164K0472K000 | TDK Corporation | Check for Price | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | B57660G0234J000 vs B57164K0472K000 |
B59300M1080A070 | TDK Epcos | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 300ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B57660G0234J000 vs B59300M1080A070 |
B57231-V2333-J60 | TDK Epcos | Check for Price | NTC Thermistor, 33000ohm, Surface Mount, CHIP | B57660G0234J000 vs B57231-V2333-J60 |
B57364S0109M000 | TDK Corporation | Check for Price | NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED | B57660G0234J000 vs B57364S0109M000 |
B59801-D140-A40 | TDK Corporation | Check for Price | PTC Thermistor, 100ohm, Chassis Mount, | B57660G0234J000 vs B59801-D140-A40 |
B57164K0154J000 | TDK Corporation | Check for Price | NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED | B57660G0234J000 vs B57164K0154J000 |
B57660G0993H000 | TDK Corporation | Check for Price | NTC Thermistor, 98600ohm, Through Hole Mount, RADIAL LEADED | B57660G0234J000 vs B57660G0993H000 |