B57621-C473-K62
Description: NTC Thermistor, 47000ohm, Surface Mount, CHIP, 1206

Overview of B57621-C473-K62 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DO1608C-473MLC Coilcraft Inc General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
DO1608C-473MLB Coilcraft Inc General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
DT1608C-473ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

CAD Models for B57621-C473-K62 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B57621-C473-K62 by TDK Corporation

B57621-C473-K62
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
CHIP, 1206
Reach Compliance Code
compliant
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.3 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Width
1.6 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
25 °C
Resistance
47000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3890 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
10%
Want to compare parts?
  1. B57621-C473-K62
    TDK Corporation
    NTC Thermistor, 47000ohm, Surface Mount, CHIP, 1206
    VS

Alternate Parts for B57621-C473-K62

This table gives cross-reference parts and alternative options found for B57621-C473-K62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57621-C473-K62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57621-C473-K62 RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT Siemens B57621-C473-K62 vs B57621-C473-K62
Part Number Description Manufacturer Compare
B57891-M104-K NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57621-C473-K62 vs B57891-M104-K
B57867S0303J140 NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57621-C473-K62 vs B57867S0303J140
B59155-M70-A70 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B57621-C473-K62 vs B59155-M70-A70
B57045K0103K000 NTC Thermistor, 10000ohm, Chassis Mount, TDK Corporation B57621-C473-K62 vs B57045K0103K000
B57164K0472K000 NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57621-C473-K62 vs B57164K0472K000
B59150J0120A020 RESISTOR, TEMPERATURE DEPENDENT, PTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B57621-C473-K62 vs B59150J0120A020
B57238-S100-M RESISTOR, TEMPERATURE DEPENDENT, NTC, 10ohm, THROUGH HOLE MOUNT Siemens B57621-C473-K62 vs B57238-S100-M
B57660G0493H000 NTC Thermistor, 49100ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57621-C473-K62 vs B57660G0493H000
B57891-S103-H8 NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57621-C473-K62 vs B57891-S103-H8
B57350-G203-H256 NTC Thermistor, 20000ohm, Through Hole Mount, TDK Corporation B57621-C473-K62 vs B57350-G203-H256

Related Parts for B57621-C473-K62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57621-C473-K62 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57621-C473-K62 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57621-C473-K62 would you like to use for your alert(s)?
  • Please alert me when B57621-C473-K62 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57621-C473-K62 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57621-C473-K62 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57621-C473-K62 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57621-C473-K62.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57621-C473-K62 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: