B57560G1502G000
Description: NTC Thermistor,

Overview of B57560G1502G000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for B57560G1502G000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B57560G1502G000
Avnet Abacus Thermistor NTC 5k Ohm �2% 2-Pin Radial Leaded Bulk (Alt: B57560G1502G000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B57560G1502G000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57560G1502G000 by TDK Corporation

B57560G1502G000
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
TDK
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
300 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Height
4.1 mm
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
25 °C
Resistance
5000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3483 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
2%
Want to compare parts?
  1. B57560G1502G000
    TDK Corporation
    NTC Thermistor,
    VS

Alternate Parts for B57560G1502G000

This table gives cross-reference parts and alternative options found for B57560G1502G000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57560G1502G000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57560G1502G000 RESISTOR, TEMPERATURE DEPENDENT, NTC TDK Epcos B57560G1502G000 vs B57560G1502G000
B57560G1502G002 RESISTOR, TEMPERATURE DEPENDENT, NTC TDK Epcos B57560G1502G000 vs B57560G1502G002
B57560G0502G002 NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57560G1502G000 vs B57560G0502G002
Part Number Description Manufacturer Compare
B57560G1502G002 NTC Thermistor, TDK Corporation B57560G1502G000 vs B57560G1502G002
B57560G1502G002 RESISTOR, TEMPERATURE DEPENDENT, NTC TDK Epcos B57560G1502G000 vs B57560G1502G002
B57560G0502G002 NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57560G1502G000 vs B57560G0502G002

Related Parts for B57560G1502G000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57560G1502G000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57560G1502G000 by TDK Corporation

  • Please alert me when B57560G1502G000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B57560G1502G000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57560G1502G000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B57560G1502G000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57560G1502G000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57560G1502G000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: