There are no models available for this part yet.
Overview of B57560G0502H000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B57560G0502H000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-76900-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3480K BEAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6207 / $3.5000 | Buy Now |
CAD Models for B57560G0502H000 by TDK Epcos
Part Data Attributes for B57560G0502H000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Additional Feature
|
GLASS ENCAPSULATED
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
300 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
25 °C
|
Resistance
|
5000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN/COPPER
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermal Sensitivity Index
|
3480 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
3%
|
Alternate Parts for B57560G0502H000
This table gives cross-reference parts and alternative options found for B57560G0502H000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57560G0502H000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57560-G502-H2 | NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560G0502H000 vs B57560-G502-H2 |
B57560G0502H002 | NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560G0502H000 vs B57560G0502H002 |
B57560G1502H000 | RESISTOR, TEMPERATURE DEPENDENT, NTC | TDK Epcos | B57560G0502H000 vs B57560G1502H000 |
B57560G1502H002 | RESISTOR, TEMPERATURE DEPENDENT, NTC | TDK Epcos | B57560G0502H000 vs B57560G1502H002 |
B57560G0502H000 | NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560G0502H000 vs B57560G0502H000 |
B57560G0502H002 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560G0502H000 vs B57560G0502H002 |