There are no models available for this part yet.
Overview of B57560-G103-H2 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G1036LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
98414-G10-30ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 30, 2mm (0.079in), Vertical | |
RJMG10300E1D1ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
CAD Models for B57560-G103-H2 by TDK Corporation
Part Data Attributes for B57560-G103-H2 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
GLASS ENCAPSULATED
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
300 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermal Sensitivity Index
|
3480 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
3%
|
Alternate Parts for B57560-G103-H2
This table gives cross-reference parts and alternative options found for B57560-G103-H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57560-G103-H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57560G0103H002 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560-G103-H2 vs B57560G0103H002 |
B57560G0103H000 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560-G103-H2 vs B57560G0103H000 |
B57560G0103H000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560-G103-H2 vs B57560G0103H000 |
B57560G1103H007 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560-G103-H2 vs B57560G1103H007 |
B57560G1103H002 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560-G103-H2 vs B57560G1103H002 |
B57560G0103H002 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560-G103-H2 vs B57560G0103H002 |
B57560G1103H000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560-G103-H2 vs B57560G1103H000 |
B57560-G103-H2 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560-G103-H2 vs B57560-G103-H2 |
B57560G1103H005 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560-G103-H2 vs B57560G1103H005 |