-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57451V5103J062
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: B57451V5103J062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1431 | Buy Now |
DISTI #
B57451V5103J062
|
Avnet Americas | NTC THERMISTOR 0805 10K J62 B-4000 - Tape and Reel (Alt: B57451V5103J062) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 | Buy Now |
DISTI #
871-B57451V5103J062
|
Mouser Electronics | NTC Thermistors 0805 10K 5% B-4000 NTC RoHS: Compliant | 6984 |
|
$0.1580 / $0.5500 | Buy Now |
DISTI #
71283940
|
Verical | Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2340 | Americas - 12000 |
|
$0.1569 / $0.1577 | Buy Now |
DISTI #
B57451V5103J062
|
Avnet Abacus | Thermistor NTC 10KOhm 5% 2-Pin 0805 T/R (Alt: B57451V5103J062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57451V5103J062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57451V5103J062
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |