Part Details for B57431V2472J062 by TDK Corporation
Overview of B57431V2472J062 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57431V2472J062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B57431V2472J062
|
Mouser Electronics | NTC Thermistors 0805 4K7 J62 B-4500 NTC Thermistor RoHS: Compliant | 0 |
|
$0.1690 / $0.4600 | Order Now |
Part Details for B57431V2472J062
B57431V2472J062 CAD Models
B57431V2472J062 Part Data Attributes
|
B57431V2472J062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57431V2472J062
TDK Corporation
NTC Thermistor, 4700ohm, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4470 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |