-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K5232
|
Newark | 10+10 Pos. Male Dil Vertical Throughboard Conn. Latches (Bs Release) Rohs Compliant: No |Harwin B5743-220-M-T-1 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $11.5400 | Buy Now |
DISTI #
952-B5743-220-M-T-1-ND
|
DigiKey | 10+10 POS. MALE DIL VERTICAL THR Min Qty: 60 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0983 | Buy Now |
DISTI #
855-B5743-220-M-T-1
|
Mouser Electronics | Headers & Wire Housings 20 PIN MALE VERT LATCHED RoHS: Not Compliant | 21 |
|
$9.7600 / $13.0300 | Buy Now |
DISTI #
B5743-220-M-T-1
|
Avnet Abacus | BS Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead, 10+10 contacts (Alt: B5743-220-M-T-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5743-220-M-T-1
Harwin
Buy Now
Datasheet
|
Compare Parts:
B5743-220-M-T-1
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Board Mounting Option | HOLE .037 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.949 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B5743-220-M-T-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5743-220-M-T-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B5743-220-M-T-B | Harwin | Check for Price | Board Connector, | B5743-220-M-T-1 vs B5743-220-M-T-B |
M80-6172022 | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | B5743-220-M-T-1 vs M80-6172022 |
M80-8632045 | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | B5743-220-M-T-1 vs M80-8632045 |
M80-8152005 | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | B5743-220-M-T-1 vs M80-8152005 |
M80-8552022 | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | B5743-220-M-T-1 vs M80-8552022 |
M80-8252042 | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | B5743-220-M-T-1 vs M80-8252042 |
M80-8582022 | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Plug, | B5743-220-M-T-1 vs M80-8582022 |
B5743-220-M-T-A | Harwin | Check for Price | BS Datamate L-Tek DIL Male Vertical 5.4mm PC Tail Connector, latched, gold, 10+10 contacts | B5743-220-M-T-1 vs B5743-220-M-T-A |
M80-6162022 | Harwin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | B5743-220-M-T-1 vs M80-6162022 |