-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57421V2103J062
|
Avnet Americas | Thermistor NTC 10k Ohm ±5% 2-Pin 0805 T/R - Tape and Reel (Alt: B57421V2103J062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1100 | Buy Now |
DISTI #
01AC8278
|
Avnet Americas | Thermistor NTC 10k Ohm ±5% 2-Pin 0805 T/R - Product that comes on tape, but is not reeled (Alt: 01AC8278) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1934 Partner Stock |
|
$0.2660 / $0.4890 | Buy Now |
DISTI #
871-B57421V2103J062
|
Mouser Electronics | NTC Thermistors 0805 10K 5% B-3650 NTC RoHS: Compliant | 10114 |
|
$0.1370 / $0.4700 | Buy Now |
|
Bristol Electronics | 2613 |
|
RFQ | ||
DISTI #
B57421V2103J62
|
TTI | NTC Thermistors 10k 4000 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1350 / $0.1440 | Buy Now |
DISTI #
B57421V2103J062
|
TTI | NTC Thermistors 0805 10K 5% B-3650 NTC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1660 | Buy Now |
DISTI #
B57421V2103J062
|
Avnet Abacus | Thermistor NTC 10k Ohm �5% 2-Pin 0805 T/R (Alt: B57421V2103J062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 88000 |
|
Buy Now | |
DISTI #
B57421V2103J62
|
Avnet Asia | Thermistor NTC 10k Ohm ±5% 2-Pin 0805 T/R (Alt: B57421V2103J62) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57421V2103J062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57421V2103J062
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57421V2103J062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57421V2103J062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57421V2103J062 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B57421V2103J062 vs B57421V2103J062 |