B57421-V2681-J62
TDK Epcos
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 680ohm, SURFACE MOUNT, CHIP, 0805

Overview of B57421-V2681-J62 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for B57421-V2681-J62 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B57421-V2681-J62 by TDK Epcos

B57421-V2681-J62
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
4000
JESD-609 Code
e3
Manufacturer Series
B57421V2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.21 W
Rated Temperature
25 °C
Resistance
680 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3980 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
5%
Want to compare parts?
  1. B57421-V2681-J62
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 680ohm, SURFACE MOUNT, CHIP, 0805
    VS

Alternate Parts for B57421-V2681-J62

This table gives cross-reference parts and alternative options found for B57421-V2681-J62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57421-V2681-J62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57421V2681J062 RESISTOR, TEMPERATURE DEPENDENT, NTC, 680ohm, SURFACE MOUNT, CHIP, 0805 TDK Epcos B57421-V2681-J62 vs B57421V2681J062
Part Number Description Manufacturer Compare
B57891-M104-K NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57421-V2681-J62 vs B57891-M104-K
B57045K0103K000 NTC Thermistor, 10000ohm, Chassis Mount, TDK Corporation B57421-V2681-J62 vs B57045K0103K000
B57750-G385-H RESISTOR, TEMPERATURE DEPENDENT, NTC, 8000ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B57421-V2681-J62 vs B57750-G385-H
B57660-G493-H RESISTOR, TEMPERATURE DEPENDENT, NTC, 49100ohm, THROUGH HOLE MOUNT TDK Epcos B57421-V2681-J62 vs B57660-G493-H
B57164K0331J000 NTC Thermistor, 330ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57421-V2681-J62 vs B57164K0331J000
B57164K0474J000 NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57421-V2681-J62 vs B57164K0474J000
B59810C0130A070 PTC Thermistor, 3.5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B57421-V2681-J62 vs B59810C0130A070
B57237-S709-M NTC Thermistor, 7ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57421-V2681-J62 vs B57237-S709-M
B57750G0385H000 NTC Thermistor, 8000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57421-V2681-J62 vs B57750G0385H000
B59066-A220-A10 RESISTOR, TEMPERATURE DEPENDENT, PTC, 1700ohm, CHASSIS MOUNT TDK Epcos B57421-V2681-J62 vs B59066-A220-A10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57421-V2681-J62 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57421-V2681-J62 by TDK Epcos

  • Please alert me when B57421-V2681-J62 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57421-V2681-J62 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57421-V2681-J62 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57421-V2681-J62 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57421-V2681-J62.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57421-V2681-J62 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: