Datasheets
B57371V2474H060 by:

RESISTOR, TEMPERATURE DEPENDENT, NTC, 470000ohm, SURFACE MOUNT, CHIP, 0603

Part Details for B57371V2474H060 by TDK Epcos

Overview of B57371V2474H060 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for B57371V2474H060

B57371V2474H060 CAD Models

B57371V2474H060 Part Data Attributes

B57371V2474H060 TDK Epcos
Buy Now Datasheet
Compare Parts:
B57371V2474H060 TDK Epcos RESISTOR, TEMPERATURE DEPENDENT, NTC, 470000ohm, SURFACE MOUNT, CHIP, 0603
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Samacsys Manufacturer TDK
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.9 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.18 W
Rated Temperature 25 °C
Reference Standard UL
Resistance 470000 Ω
Resistor Type NTC THERMISTOR
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermal Sensitivity Index 4480 K
Thermistor Application TEMPERATURE COMPENSATION
Tolerance 3%

Alternate Parts for B57371V2474H060

This table gives cross-reference parts and alternative options found for B57371V2474H060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57371V2474H060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
B57371V2474H60 TDK Corporation Check for Price NTC Thermistor, B57371V2474H060 vs B57371V2474H60
B57371V2474H60 TDK Epcos Check for Price RESISTOR, TEMPERATURE DEPENDENT, NTC B57371V2474H060 vs B57371V2474H60

B57371V2474H060 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57371V2474H060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57371V2474H060 by TDK Epcos

Select Manufacturer
Which Manufacturer of B57371V2474H060 would you like to use for your alert(s)?
  • Please alert me when B57371V2474H060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57371V2474H060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57371V2474H060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57371V2474H060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57371V2474H060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57371V2474H060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: