Part Details for B57331-V2682-K60 by TDK Corporation
Overview of B57331-V2682-K60 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B57331-V2682-K60
B57331-V2682-K60 CAD Models
B57331-V2682-K60 Part Data Attributes
|
B57331-V2682-K60
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57331-V2682-K60
TDK Corporation
NTC Thermistor, 6800ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.18 W | |
Resistance | 6800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4500 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for B57331-V2682-K60
This table gives cross-reference parts and alternative options found for B57331-V2682-K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57331-V2682-K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57331V2682K070 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP | TDK Epcos | B57331-V2682-K60 vs B57331V2682K070 |
B57331V2682K070 | NTC Thermistor, 6800ohm, Surface Mount, CHIP | TDK Corporation | B57331-V2682-K60 vs B57331V2682K070 |
B57331-V2682-K60 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP | TDK Epcos | B57331-V2682-K60 vs B57331-V2682-K60 |
B57331V2682K060 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP | TDK Epcos | B57331-V2682-K60 vs B57331V2682K060 |