Part Details for B57236S0200M051 by TDK Corporation
Overview of B57236S0200M051 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57236S0200M051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57236S0200M051
|
Avnet Americas | Thermistor NTC 20Ohm 20% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57236S0200M051) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5618 | Buy Now |
DISTI #
871-B57236S0200M051
|
Mouser Electronics | Inrush Current Limiters S 236/20 M51 RoHS: Compliant | 4784 |
|
$0.3920 / $0.9100 | Buy Now |
DISTI #
B57236S0200M051
|
TTI | Inrush Current Limiters S 236/20 M51 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3800 / $0.4170 | Buy Now |
DISTI #
B57236S200M51
|
TTI | Inrush Current Limiters 20 Ohms 2.8amps 3065k RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3870 | Buy Now |
DISTI #
B57236S0200M051
|
Avnet Abacus | Thermistor NTC 20Ohm 20% 2-Pin Radial Cardboard T/R (Alt: B57236S0200M051) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57236S0200M051
B57236S0200M051 CAD Models
B57236S0200M051 Part Data Attributes
|
B57236S0200M051
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57236S0200M051
TDK Corporation
NTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 2.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 20 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
Alternate Parts for B57236S0200M051
This table gives cross-reference parts and alternative options found for B57236S0200M051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57236S0200M051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57236S0200M051V9 | NTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0200M051 vs B57236S0200M051V9 |
B57236S0200M051 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 20ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57236S0200M051 vs B57236S0200M051 |