Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Icl Ntc Thermistor, 5Ohm, 4.2A Rohs Compliant: Yes |Epcos B57235S0509M051
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
1653
|
-
1
$1.0600
-
10
$0.8510
-
25
$0.7300
-
50
$0.6780
-
100
$0.6260
-
250
$0.6130
|
$0.6130 / $1.0600
|
Buy Now
|
|
|
Newark
|
Ntc Thermistor S 235/5 , M 51/Tape & Reel |Epcos B57235S0509M051
RoHS:
Not Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
DigiKey
|
ICL 5 OHM 20% 4.2A 9.5MM
Min Qty:
1
Lead time:
20 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
|
22015 In Stock
|
-
1
$1.0000
-
10
$0.7620
-
25
$0.6560
-
50
$0.6326
-
100
$0.5389
-
500
$0.4686
-
1,500
$0.3170
-
3,000
$0.2946
-
4,500
$0.2900
|
$0.2900 / $1.0000
|
Buy Now
|
|
|
LCSC
|
5 4.2A 1.8W 20% PluginP5mm NTC Thermistors ROHS
|
2449
|
-
5
$0.1033
-
50
$0.0825
-
150
$0.0721
-
1,500
$0.0644
-
3,000
$0.0581
-
4,500
$0.0550
|
$0.0550 / $0.1033
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT, RADIAL LEADED
VS
-